MBRM120LT1G

DigiKey Part Number
MBRM120LT1GOSTR-ND - Tape & Reel (TR)
MBRM120LT1GOSCT-ND - Cut Tape (CT)
MBRM120LT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MBRM120LT1G
Description
DIODE SCHOTTKY 20V 1A POWERMITE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Diode 20 V 1A Surface Mount Powermite
Datasheet
 Datasheet
EDA/CAD Models
MBRM120LT1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
20 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
450 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
400 µA @ 20 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
Powermite
Operating Temperature - Junction
-55°C ~ 125°C
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.28000¥3.28
10¥2.83200¥28.32
100¥1.96870¥196.87
500¥1.53688¥768.44
1,000¥1.24912¥1,249.12
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.11664¥3,349.92
6,000¥1.05987¥6,359.22
9,000¥0.98416¥8,857.44
30,000¥0.96146¥28,843.80
75,000¥0.93694¥70,270.50
Manufacturers Standard Package