Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
48,395 In Stock | 1 : ¥2.46000 Cut Tape (CT) 10,000 : ¥0.40023 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Schottky | 100 V | 150mA | 450 mV @ 10 mA | Small Signal =< 200mA (Io), Any Speed | 5 µA @ 75 V | 10pF @ 0V, 1MHz | Through Hole | DO-204AH, DO-35, Axial | DO-204AH (DO-35) | 125°C (Max) | ||
5,813 In Stock 9,000 Factory | 1 : ¥3.94000 Bulk | - | Bulk | Active | Schottky | 20 V | 1A | 450 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 1 mA @ 20 V | - | Through Hole | DO-204AL, DO-41, Axial | Axial | -65°C ~ 125°C |