1N5817G | |
---|---|
DigiKey Part Number | 1N5817GOS-ND |
Manufacturer | |
Manufacturer Product Number | 1N5817G |
Description | DIODE SCHOTTKY 20V 1A AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 1A Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 1N5817G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 450 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 20 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | Axial | |
Operating Temperature - Junction | -65°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.94000 | ¥3.94 |
10 | ¥3.06200 | ¥30.62 |
100 | ¥1.83820 | ¥183.82 |
500 | ¥1.70190 | ¥850.95 |
1,000 | ¥1.15734 | ¥1,157.34 |
2,000 | ¥1.06539 | ¥2,130.78 |
5,000 | ¥1.02115 | ¥5,105.75 |
10,000 | ¥0.91903 | ¥9,190.30 |
50,000 | ¥0.85096 | ¥42,548.00 |