Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
464,097 In Stock | 1 : ¥1.31000 Cut Tape (CT) 3,000 : ¥0.23193 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 100 V | 300mA | 1.25 V @ 150 mA | Fast Recovery =< 500ns, > 200mA (Io) | 4 ns | 1 µA @ 100 V | 2pF @ 0V, 1MHz | - | - | Surface Mount | SOD-123 | SOD-123 | -55°C ~ 150°C | ||
57,523 In Stock | 1 : ¥2.96000 Cut Tape (CT) 5,000 : ¥0.75598 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 60 V | 5A | 750 mV @ 5 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 1 mA @ 60 V | 200pF @ 4V, 1MHz | - | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | -55°C ~ 150°C | ||
15,728 In Stock | 1 : ¥3.37000 Cut Tape (CT) 10,000 : ¥0.49819 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 20 V | 500mA | 500 mV @ 500 mA | Fast Recovery =< 500ns, > 200mA (Io) | 7 ns | 30 µA @ 10 V | 30pF @ 1V, 1MHz | Automotive | AEC-Q101 | Surface Mount, Wettable Flank | 2-XDFN | DFN1006D-2 | 150°C (Max) | ||
77,751 In Stock | 1 : ¥5.58000 Cut Tape (CT) 3,000 : ¥2.12689 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 200 V | 3A | 860 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 500 µA @ 200 V | - | - | - | Surface Mount | DO-214AA, SMB | DO-214AA (SMB) | -55°C ~ 150°C | ||
14,798 In Stock | 1 : ¥1.97000 Cut Tape (CT) 10,000 : ¥0.25577 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 85 V | 325mA | 1.25 V @ 150 mA | Standard Recovery >500ns, > 200mA (Io) | 3 µs | 5 nA @ 75 V | 2pF @ 0V, 1MHz | - | - | Surface Mount | SOD-882 | DFN1006BD-2 | 150°C | ||
14,000 In Stock | 1 : ¥3.37000 Cut Tape (CT) 14,000 : ¥0.94002 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 150 V | 2A | 790 mV @ 2.5 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 180 µA @ 150 V | 300pF @ 4V, 1MHz | - | - | Surface Mount | DO-221AC, SMA Flat Leads | SlimSMAW (DO-221AD) | -40°C ~ 175°C | |||
322 In Stock | 1 : ¥2.63000 Cut Tape (CT) 8,000 : ¥0.40797 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Schottky | 30 V | 500mA | 450 mV @ 500 mA | Fast Recovery =< 500ns, > 200mA (Io) | 23 ns | 170 µA @ 30 V | 85pF @ 1V, 1MHz | - | - | Surface Mount | SC-79, SOD-523 | SOD-523 | -55°C ~ 150°C |