Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12,169 In Stock | 1 : ¥6.98000 Tube | - | Tube | Active | Schottky | 200 V | 15A | 920 mV @ 15 A | Fast Recovery =< 500ns, > 200mA (Io) | 550 µA @ 200 V | 300pF @ 5V, 1MHz | Through Hole | TO-220-2 | TO-220AC | -55°C ~ 175°C | ||
6,739 In Stock | 1 : ¥7.31000 Tube | - | Tube | Active | Schottky | 150 V | 15A | 860 mV @ 15 A | Fast Recovery =< 500ns, > 200mA (Io) | 1 mA @ 150 V | 500pF @ 5V, 1MHz | Through Hole | TO-220-2 | TO-220AC | -55°C ~ 175°C | ||
25 In Stock | 1 : ¥197.20000 Bulk | - | Bulk | Active | Standard | 100 V | 40A | - | Standard Recovery >500ns, > 200mA (Io) | 15 mA @ 100 V | - | Chassis Mount | D-55 T-Module | D-55 | - |