Single Diodes

Results: 2
Manufacturer
onsemiVishay General Semiconductor - Diodes Division
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveNot For New Designs
Technology
SchottkyStandard
Voltage - DC Reverse (Vr) (Max)
20 V1000 V
Current - Average Rectified (Io)
1A3A
Voltage - Forward (Vf) (Max) @ If
500 mV @ 3 A1.1 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
10 µA @ 1000 V500 µA @ 20 V
Package / Case
DO-214AB, SMCDO-214AC, SMA
Supplier Device Package
DO-214AB (SMC)SMA
Operating Temperature - Junction
-55°C ~ 125°C-55°C ~ 175°C
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
DO-214AC,SMA_403D−02
MRA4007T3G
DIODE GEN PURP 1KV 1A SMA
onsemi
220,875
In Stock
6,260,000
Factory
1 : ¥3.20000
Cut Tape (CT)
5,000 : ¥0.55071
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Standard
1000 V
1A
1.1 V @ 1 A
Standard Recovery >500ns, > 200mA (Io)
10 µA @ 1000 V
-
Surface Mount
DO-214AC, SMA
SMA
-55°C ~ 175°C
2,461
In Stock
1 : ¥4.76000
Cut Tape (CT)
850 : ¥2.22360
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
20 V
3A
500 mV @ 3 A
Fast Recovery =< 500ns, > 200mA (Io)
500 µA @ 20 V
-
Surface Mount
DO-214AB, SMC
DO-214AB (SMC)
-55°C ~ 125°C
Showing
of 2

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.