Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
145,578 In Stock | 1 : ¥3.28000 Cut Tape (CT) 5,000 : ¥0.85945 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 1200 V | 1A | 1.9 V @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 75 ns | 5 µA @ 1200 V | - | - | - | Surface Mount | DO-214AC, SMA | SMA | 175°C (Max) | ||
19,251 In Stock | 1 : ¥2.46000 Cut Tape (CT) 7,500 : ¥0.73888 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 1A | 860 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 1 µA @ 100 V | - | Automotive | AEC-Q101 | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | 175°C (Max) | ||
18,854 In Stock | 1 : ¥3.94000 Cut Tape (CT) 2,500 : ¥0.86236 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 600 V | 1A | 1.7 V @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 45 ns | 1 µA @ 600 V | - | - | - | Surface Mount | DO-214AA, SMB | SMB | 175°C (Max) | ||
1,463 In Stock | 1 : ¥26.60000 Tube | - | Tube | Active | Standard | 600 V | 60A | 1.85 V @ 60 A | Fast Recovery =< 500ns, > 200mA (Io) | 85 ns | 50 µA @ 600 V | - | - | - | Through Hole | DO-247-2 (Straight Leads) | DO-247 | 175°C (Max) | ||
640 In Stock | 1 : ¥8.46000 Tube | - | Tube | Active | Standard | 600 V | 8A | 2.9 V @ 8 A | Fast Recovery =< 500ns, > 200mA (Io) | 45 ns | 30 µA @ 600 V | - | - | - | Through Hole | TO-220-2 Full Pack | TO-220FPAC | 175°C (Max) | ||
293 In Stock | 1 : ¥60.01000 Tube | - | Tube | Active | SiC (Silicon Carbide) Schottky | 650 V | 15A | 1.55 V @ 15 A | No Recovery Time > 500mA (Io) | 0 ns | 300 µA @ 600 V | 550pF @ 1V, 1MHz | - | - | Through Hole | TO-247-3 | TO-247 | 175°C |