Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
16,031 In Stock | 1 : ¥3.20000 Cut Tape (CT) 3,000 : ¥1.28274 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 20 V | 3A | 460 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | 900 µA @ 20 V | - | Surface Mount | SOD-123F | PMDU | 125°C (Max) | ||
1,300 In Stock | 1 : ¥5.99000 Cut Tape (CT) 1,400 : ¥2.57374 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Schottky | 90 V | 5A | 800 mV @ 5 A | Fast Recovery =< 500ns, > 200mA (Io) | 200 µA @ 90 V | - | Through Hole | DO-201AD, Axial | DO-201AD | 175°C (Max) |