SB5H90-E3/54 | |
---|---|
DigiKey Part Number | 112-SB5H90-E3/54TR-ND - Tape & Reel (TR) 112-SB5H90-E3/54CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SB5H90-E3/54 |
Description | DIODE SCHOTTKY 90V 5A DO201AD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 90 V 5A Through Hole DO-201AD |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 90 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 800 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 90 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-201AD | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.99000 | ¥5.99 |
10 | ¥5.23000 | ¥52.30 |
100 | ¥3.61970 | ¥361.97 |
500 | ¥3.02416 | ¥1,512.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,400 | ¥2.57384 | ¥3,603.38 |
2,800 | ¥2.29230 | ¥6,418.44 |
7,000 | ¥2.17165 | ¥15,201.55 |
9,800 | ¥2.01078 | ¥19,705.64 |
35,000 | ¥1.99088 | ¥69,680.80 |