STTH3L06S

DigiKey Part Number
497-3764-2-ND - Tape & Reel (TR)
497-3764-1-ND - Cut Tape (CT)
497-3764-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STTH3L06S
Description
DIODE GEN PURP 600V 3A SMC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 600 V 3A Surface Mount SMC
Datasheet
 Datasheet
EDA/CAD Models
STTH3L06S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
85 ns
Current - Reverse Leakage @ Vr
3 µA @ 600 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
SMC
Operating Temperature - Junction
175°C (Max)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.69000¥3.69
10¥3.14400¥31.44
100¥2.18630¥218.63
500¥1.70682¥853.41
1,000¥1.38729¥1,387.29
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥1.24017¥3,100.43
5,000¥1.17712¥5,885.60
12,500¥1.09304¥13,663.00
25,000¥1.06781¥26,695.25
62,500¥1.04059¥65,036.87
Manufacturers Standard Package