Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
733 In Stock | 1 : ¥10.26000 Tube | - | Tube | Active | Standard | 430 V | 10A | 1.7 V @ 10 A | Fast Recovery =< 500ns, > 200mA (Io) | 25 ns | 10 µA @ 430 V | - | Through Hole | TO-220-2 Full Pack | TO-220NFM | 150°C | ||
3,321 In Stock | 1 : ¥3.94000 Cut Tape (CT) 15,000 : ¥0.58507 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | Standard | 200 V | 1A | 920 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 24 ns | 5 µA @ 200 V | 6.8pF @ 4V, 1MHz | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | -55°C ~ 150°C | ||
0 In Stock | 14,400 : ¥0.58507 Tape & Reel (TR) | - | Tape & Reel (TR) | Last Time Buy | Standard | 200 V | 1A | 920 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 24 ns | 5 µA @ 200 V | 6.8pF @ 4V, 1MHz | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | -55°C ~ 150°C |