Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
102,705 In Stock 3,115,000 Factory | 1 : ¥2.22000 Cut Tape (CT) 5,000 : ¥0.42089 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 60 V | 1A | 700 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 500 µA @ 60 V | 110pF @ 4V, 1MHz | - | - | Surface Mount | DO-214AC, SMA | SMA | -65°C ~ 150°C | ||
57,564 In Stock | 1 : ¥2.71000 Cut Tape (CT) 3,000 : ¥0.54391 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 500mA | 430 mV @ 500 mA | Fast Recovery =< 500ns, > 200mA (Io) | - | 130 µA @ 30 V | - | - | - | Surface Mount | SOD-123 | SOD-123 | -65°C ~ 125°C | ||
46,499 In Stock 3,771,000 Factory | 1 : ¥4.10000 Cut Tape (CT) 3,000 : ¥1.37063 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 5A | 550 mV @ 5 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 500 µA @ 40 V | 300pF @ 4V, 1MHz | - | - | Surface Mount | DO-214AB, SMC | SMC | -55°C ~ 150°C | ||
54,239 In Stock | 1 : ¥5.01000 Cut Tape (CT) 2,500 : ¥1.91804 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 30A | 850 mV @ 30 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 120 µA @ 100 V | - | - | - | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | TO-252-3 | -55°C ~ 175°C | ||
105,702 In Stock | 1 : ¥2.96000 Cut Tape (CT) 3,000 : ¥0.49785 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 500mA | 740 mV @ 750 mA | Fast Recovery =< 500ns, > 200mA (Io) | - | 8 µA @ 40 V | 9pF @ 10V, 1MHz | - | - | Surface Mount | SC-76, SOD-323 | SOD-323 | 150°C (Max) | ||
8,133 In Stock | 1 : ¥3.86000 Cut Tape (CT) 3,000 : ¥0.85992 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 60 V | 3A | 620 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | 17 ns | 1.8 µA @ 60 V | 580pF @ 1V, 1MHz | Automotive | AEC-Q101 | Surface Mount | SOD-123W | SOD-123W | 175°C (Max) |