Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
139,021 In Stock 186,000 Factory | 1 : ¥1.48000 Cut Tape (CT) 3,000 : ¥0.25344 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 75 V | 150mA | 1 V @ 100 mA | Small Signal =< 200mA (Io), Any Speed | 4 ns | 5 µA @ 75 V | 4pF @ 0V, 1MHz | Surface Mount | SC-90, SOD-323F | SOD-323F | 150°C (Max) | ||
65,935 In Stock | 1 : ¥2.22000 Cut Tape (CT) 7,500 : ¥0.48232 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 60 V | 1A | 750 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 200 µA @ 60 V | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | -65°C ~ 150°C | ||
22,589 In Stock | 1 : ¥2.22000 Cut Tape (CT) 7,500 : ¥0.33997 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Standard | 50 V | 1A | 1 V @ 1 A | Standard Recovery >500ns, > 200mA (Io) | - | 10 µA @ 50 V | 15pF @ 4V, 1MHz | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | -55°C ~ 150°C | ||
60,584 In Stock | 1 : ¥2.46000 Cut Tape (CT) 3,000 : ¥0.41232 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 20 V | 500mA | 450 mV @ 500 mA | Fast Recovery =< 500ns, > 200mA (Io) | - | 200 µA @ 20 V | 30pF @ 4V, 1MHz | Surface Mount | SOD-123 | SOD-123 | -65°C ~ 125°C | ||
494 In Stock | 1 : ¥3.04000 Cut Tape (CT) 3,000 : ¥0.54393 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 500mA | 430 mV @ 500 mA | Fast Recovery =< 500ns, > 200mA (Io) | - | 130 µA @ 30 V | - | Surface Mount | SOD-123 | SOD-123 | -65°C ~ 125°C |