Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
25,075 In Stock 75,000 Factory | 1 : ¥3.04000 Cut Tape (CT) 7,500 : ¥0.65299 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Schottky | 40 V | 1A | 500 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 200 µA @ 40 V | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | -65°C ~ 125°C | ||
27,894 In Stock This product has a maximum purchase limit | 1 : ¥2.05000 Cut Tape (CT) 3,000 : ¥0.34782 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 200mA | 540 mV @ 200 mA | Small Signal =< 200mA (Io), Any Speed | - | 90 µA @ 40 V | - | Surface Mount | SC-90, SOD-323F | UMD2 | 125°C (Max) | ||
14,733 In Stock | 1 : ¥3.04000 Cut Tape (CT) 3,000 : ¥0.66792 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 600 V | 200mA | 2.2 V @ 200 mA | Small Signal =< 200mA (Io), Any Speed | 25 ns | 10 µA @ 600 V | 5pF @ 0V, 1MHz | Surface Mount | 2-SMD, Flat Leads | TUMD2SM | 150°C (Max) | ||
20,127 In Stock | 1 : ¥3.45000 Cut Tape (CT) 3,000 : ¥0.75697 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 600 V | 800mA | 1.45 V @ 800 mA | Fast Recovery =< 500ns, > 200mA (Io) | 35 ns | 1 µA @ 600 V | - | Surface Mount | SOD-128 | PMDTM | 150°C (Max) |