SK156 | |
---|---|
DigiKey Part Number | 1655-SK156TR-ND - Tape & Reel (TR) 1655-SK156CT-ND - Cut Tape (CT) 1655-SK156DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SK156 |
Description | SCHOTTKY RECTIFIER 60V 15A SMC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 15A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 650 mV @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 60 V | |
Capacitance @ Vr, F | 900pF @ 5V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.43000 | ¥4.43 |
10 | ¥3.75200 | ¥37.52 |
100 | ¥2.61070 | ¥261.07 |
500 | ¥2.03850 | ¥1,019.25 |
1,000 | ¥1.65682 | ¥1,656.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.48113 | ¥4,443.39 |
6,000 | ¥1.40581 | ¥8,434.86 |
9,000 | ¥1.30540 | ¥11,748.60 |
30,000 | ¥1.27527 | ¥38,258.10 |