Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
69,489 In Stock 3,450,000 Factory | 1 : ¥6.32000 Cut Tape (CT) 3,000 : ¥1.37068 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 60 V | 5A | 700 mV @ 5 A | Fast Recovery =< 500ns, > 200mA (Io) | 500 µA @ 60 V | 300pF @ 4V, 1MHz | - | - | Surface Mount | DO-214AB, SMC | SMC | -55°C ~ 150°C | ||
6,746 In Stock | 1 : ¥4.35000 Cut Tape (CT) 3,000 : ¥1.46901 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 60 V | 8A | 650 mV @ 8 A | Fast Recovery =< 500ns, > 200mA (Io) | 1 mA @ 60 V | 400pF @ 4V, 1MHz | - | - | Surface Mount | DO-214AB, SMC | DO-214AB (SMC) | -55°C ~ 150°C | ||
6,956 In Stock | 1 : ¥4.68000 Cut Tape (CT) 3,000 : ¥1.77239 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Schottky | 40 V | 6A | 650 mV @ 6 A | Fast Recovery =< 500ns, > 200mA (Io) | 1 mA @ 40 V | 200pF @ 4V, 1MHz | - | - | Surface Mount | DO-214AB, SMC | DO-214AB (SMC) | -55°C ~ 150°C | ||
4,851 In Stock | 1 : ¥5.01000 Cut Tape (CT) 3,000 : ¥1.88820 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 1000 V | 15A | 1.1 V @ 15 A | Standard Recovery >500ns, > 200mA (Io) | 1 µA @ 1000 V | 93pF @ 4V, 1MHz | - | - | Surface Mount | DO-214AB, SMC | DO-214AB (SMC) | -55°C ~ 150°C | ||
2,990 In Stock | 1 : ¥5.01000 Cut Tape (CT) 3,000 : ¥1.88820 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 800 V | 15A | 1.1 V @ 15 A | Standard Recovery >500ns, > 200mA (Io) | 1 µA @ 800 V | 93pF @ 4V, 1MHz | - | - | Surface Mount | DO-214AB, SMC | DO-214AB (SMC) | -55°C ~ 150°C | ||
0 In Stock Check Lead Time | 3,000 : ¥3.16506 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Schottky | 45 V | 15A | 550 mV @ 15 A | Fast Recovery =< 500ns, > 200mA (Io) | 1 mA @ 45 V | 500pF @ 4V, 1MHz | - | - | Surface Mount | DO-214AB, SMC | DO-214AB (SMC) | -55°C ~ 125°C |