Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
225,327 In Stock | 1 : ¥2.30000 Cut Tape (CT) 3,000 : ¥0.69578 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 500mA | 620 mV @ 500 mA | Fast Recovery =< 500ns, > 200mA (Io) | 25 µA @ 30 V | 10pF @ 5V, 1MHz | - | - | Surface Mount | SC-79, SOD-523 | PG-SC79-2 | -55°C ~ 125°C | ||
15,698 In Stock 1,120,000 Factory | 1 : ¥10.59000 Cut Tape (CT) 5,000 : ¥4.18372 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 5A | 710 mV @ 5 A | Fast Recovery =< 500ns, > 200mA (Io) | 3.5 µA @ 100 V | - | Automotive | AEC-Q101 | Surface Mount | PowerDI™ 5 | PowerDI™ 5 | -65°C ~ 175°C | ||
18,852 In Stock | 1 : ¥3.04000 Cut Tape (CT) 7,500 : ¥0.65589 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 1.5A | 620 mV @ 1.5 A | Fast Recovery =< 500ns, > 200mA (Io) | 500 µA @ 40 V | - | - | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | -40°C ~ 150°C |