Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
162,662 In Stock | 1 : ¥0.82000 Cut Tape (CT) 3,000 : ¥0.13084 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 75 V | 150mA | 1 V @ 50 mA | Small Signal =< 200mA (Io), Any Speed | 4 ns | 5 µA @ 75 V | - | Surface Mount | SC-76, SOD-323 | SOD-323 | -55°C ~ 150°C | ||
84,655 In Stock | 1 : ¥1.07000 Cut Tape (CT) 5,000 : ¥0.17342 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 1000 V | 1A | 1.1 V @ 1 A | Standard Recovery >500ns, > 200mA (Io) | 2.5 µs | 5 µA @ 1000 V | 15pF @ 4V, 1MHz | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | -65°C ~ 175°C | ||
21,324 In Stock | 1 : ¥6.24000 Cut Tape (CT) 3,000 : ¥2.36319 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 200 V | 4A | 860 mV @ 4 A | Fast Recovery =< 500ns, > 200mA (Io) | 35 ns | 500 µA @ 200 V | - | Surface Mount | DO-214AB, SMC | DO-214AB (SMC) | -55°C ~ 150°C | ||
15,300 In Stock | 1 : ¥7.47000 Cut Tape (CT) 2,500 : ¥2.83938 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 200 V | 3A | 840 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | 35 ns | 1 mA @ 200 V | - | Surface Mount | DO-214AB, SMC | SMC | -55°C ~ 150°C | ||
30,028 In Stock | 1 : ¥1.15000 Cut Tape (CT) 3,000 : ¥0.20399 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 200 V | 200mA | 1.25 V @ 200 mA | Small Signal =< 200mA (Io), Any Speed | 50 ns | 1 µA @ 200 V | 5pF @ 0V, 1MHz | Surface Mount | SC-76, SOD-323 | SOD-323 | -55°C ~ 150°C | ||
32,123 In Stock | 1 : ¥3.45000 Cut Tape (CT) 14,000 : ¥1.01219 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 200 V | 2A | 930 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | 25 ns | 2 µA @ 200 V | - | Surface Mount | DO-221AC, SMA Flat Leads | DO-221AC (SlimSMA) | -65°C ~ 175°C | |||
2,850 In Stock | 1 : ¥3.69000 Cut Tape (CT) 800 : ¥1.72704 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 200 V | 3A | 900 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 50 µA @ 200 V | 140pF @ 4V, 1MHz | Surface Mount | DO-214AB, SMC | DO-214AB (SMC) | -65°C ~ 175°C | ||
1,458 In Stock | 1 : ¥4.35000 Cut Tape (CT) 850 : ¥2.00812 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 200 V | 5A | 1.7 V @ 5 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 200 µA @ 200 V | 280pF @ 4V, 1MHz | Surface Mount | DO-214AB, SMC | DO-214AB (SMC) | -40°C ~ 150°C | |||
87 In Stock | 1 : ¥3.78000 Cut Tape (CT) 3,000 : ¥1.02907 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 400 V | 3A | 1.25 V @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | 35 ns | 5 µA @ 400 V | 45pF @ 4V, 1MHz | Surface Mount | DO-214AB, SMC | DO-214AB (SMC) | -65°C ~ 150°C |