Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
231,153 In Stock 105,000 Factory | 1 : ¥2.55000 Cut Tape (CT) 5,000 : ¥1.02417 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 50 V | 3A | 700 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 500 µA @ 50 V | 200pF @ 4V, 1MHz | Automotive | AEC-Q101 | Surface Mount | DO-214AC, SMA | SMA | -55°C ~ 150°C | ||
92,220 In Stock | 1 : ¥2.87000 Cut Tape (CT) 3,000 : ¥0.77476 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 60 V | 1A | 660 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 50 µA @ 60 V | 68pF @ 1V, 1MHz | - | - | Surface Mount | SOD-123F | SOD-123F | 150°C (Max) | ||
70,907 In Stock 405,000 Factory | 1 : ¥3.86000 Cut Tape (CT) 2,500 : ¥1.05112 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 1A | 750 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 500 µA @ 100 V | - | - | - | Surface Mount | DO-214AA, SMB | SMB | -65°C ~ 175°C | ||
17,131 In Stock | 1 : ¥6.90000 Cut Tape (CT) 3,000 : ¥2.63614 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Schottky | 200 V | 3A | 900 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | 30 ns | 7 µA @ 200 V | - | - | - | Surface Mount | DO-214AA, SMB | DO-214AA (SMB) | -65°C ~ 150°C |