Single Diodes

Results: 2
Manufacturer
Diodes Incorporatedonsemi
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - DC Reverse (Vr) (Max)
80 V600 V
Current - Average Rectified (Io)
250mA1A
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA1.25 V @ 1 A
Reverse Recovery Time (trr)
4 ns75 ns
Current - Reverse Leakage @ Vr
100 nA @ 80 V5 µA @ 600 V
Capacitance @ Vr, F
3.5pF @ 0V, 1MHz-
Package / Case
DO-214AA, SMBSC-76, SOD-323
Supplier Device Package
SMBSOD-323
Operating Temperature - Junction
-65°C ~ 150°C-65°C ~ 175°C
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
DO-214AA, SMB
MURS160T3G
DIODE GEN PURP 600V 1A SMB
onsemi
34,583
In Stock
1 : ¥3.69000
Cut Tape (CT)
2,500 : ¥1.00442
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
600 V
1A
1.25 V @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
75 ns
5 µA @ 600 V
-
Surface Mount
DO-214AA, SMB
SMB
-65°C ~ 175°C
SOD-323
1N4448HWS-7-F
DIODE GEN PURP 80V 250MA SOD323
Diodes Incorporated
24,928
In Stock
1 : ¥1.81000
Cut Tape (CT)
3,000 : ¥0.30937
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
80 V
250mA
1.25 V @ 150 mA
Fast Recovery =< 500ns, > 200mA (Io)
4 ns
100 nA @ 80 V
3.5pF @ 0V, 1MHz
Surface Mount
SC-76, SOD-323
SOD-323
-65°C ~ 150°C
Showing
of 2

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.