1N5821RLG | |
---|---|
DigiKey Part Number | 1N5821RLGOSTR-ND - Tape & Reel (TR) 1N5821RLGOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N5821RLG |
Description | DIODE SCHOTTKY 30V 3A AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 3A Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 1N5821RLG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 2 mA @ 30 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | Axial | |
Operating Temperature - Junction | -65°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.09000 | ¥5.09 |
10 | ¥4.31000 | ¥43.10 |
100 | ¥2.99900 | ¥299.90 |
500 | ¥2.34144 | ¥1,170.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥1.90314 | ¥2,854.71 |
3,000 | ¥1.70126 | ¥5,103.78 |
7,500 | ¥1.61477 | ¥12,110.77 |
10,500 | ¥1.49942 | ¥15,743.91 |
37,500 | ¥1.46482 | ¥54,930.75 |