VS-MBRS140-M3/5BT

DigiKey Part Number
VS-MBRS140-M3/5BTGITR-ND - Tape & Reel (TR)
VS-MBRS140-M3/5BTGICT-ND - Cut Tape (CT)
VS-MBRS140-M3/5BTGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VS-MBRS140-M3/5BT
Description
DIODE SCHOTTKY 40V 1A DO214AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 40 V 1A Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
600 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
100 µA @ 40 V
Capacitance @ Vr, F
80pF @ 5V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-214AA (SMB)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.86000¥3.86
10¥2.73400¥27.34
100¥1.37760¥137.76
500¥1.22112¥610.56
1,000¥0.95028¥950.28
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,200¥0.85048¥2,721.54
6,400¥0.83147¥5,321.41
9,600¥0.73644¥7,069.82
32,000¥0.72694¥23,262.08
80,000¥0.61766¥49,412.80
Manufacturers Standard Package