Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
174,194 In Stock | 1 : ¥2.55000 Cut Tape (CT) 3,000 : ¥0.53200 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 1A | 230 mV @ 100 mA | Fast Recovery =< 500ns, > 200mA (Io) | - | 500 µA @ 30 V | 135pF @ 0V, 1MHz | - | - | Surface Mount | SC-76, SOD-323 | USC | 125°C (Max) | ||
304,496 In Stock | 1 : ¥4.84000 Cut Tape (CT) 5,000 : ¥1.56021 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 3A | 450 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 300 µA @ 40 V | - | - | - | Surface Mount | DO-214AC, SMA | SMA | -55°C ~ 150°C | ||
51,017 In Stock | 1 : ¥1.31000 Cut Tape (CT) 10,000 : ¥0.18666 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 200mA | 400 mV @ 10 mA | Small Signal =< 200mA (Io), Any Speed | - | 2 µA @ 25 V | 10pF @ 1V, 1MHz | Automotive | AEC-Q101 | Surface Mount | SOD-123 | SOD-123 | 150°C (Max) | ||
232,409 In Stock | 1 : ¥1.64000 Cut Tape (CT) 3,000 : ¥0.28847 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 30mA | 370 mV @ 1 mA | Small Signal =< 200mA (Io), Any Speed | - | 500 nA @ 30 V | 2.5pF @ 1V, 1MHz | - | - | Surface Mount | SC-76, SOD-323 | SOD-323 | -55°C ~ 150°C | ||
20,192 In Stock | 1 : ¥3.37000 Cut Tape (CT) 3,000 : ¥0.90839 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 1.1A | 430 mV @ 1.1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 130 µA @ 30 V | - | - | - | Surface Mount | DO-219AB | DO-219AB (SMF) | 125°C (Max) | |||
20,664 In Stock | 1 : ¥1.23000 Cut Tape (CT) 3,000 : ¥0.23584 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 150 V | 200mA | 1 V @ 100 mA | Small Signal =< 200mA (Io), Any Speed | 50 ns | 100 nA @ 150 V | 5pF @ 0V, 1MHz | - | - | Surface Mount | SOD-123 | SOD-123 | -55°C ~ 150°C |