Single Diodes

Results: 4
Manufacturer
Diodes IncorporatedNexperia USA Inc.onsemi
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - DC Reverse (Vr) (Max)
20 V30 V40 V
Current - Average Rectified (Io)
70mA120mA400mA2A
Voltage - Forward (Vf) (Max) @ If
350 mV @ 1 mA450 mV @ 2 A500 mV @ 400 mA1 V @ 40 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
500 nA @ 30 V1 µA @ 25 V40 µA @ 30 V900 µA @ 20 V
Capacitance @ Vr, F
2.5pF @ 1V, 1MHz5pF @ 1V, 1MHz20pF @ 25V, 1MHz120pF @ 1V, 1MHz
Package / Case
2-XDFNSC-76, SOD-323SOD-923TO-236-3, SC-59, SOT-23-3
Supplier Device Package
DFN1608D-2SOD-323SOD-923SOT-23-3 (TO-236)
Operating Temperature - Junction
-55°C ~ 125°C-55°C ~ 150°C150°C (Max)-
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
SOD-323
ZHCS400TA
DIODE SCHOTTKY 40V 400MA SOD323
Diodes Incorporated
43,241
In Stock
2,025,000
Factory
1 : ¥3.20000
Cut Tape (CT)
3,000 : ¥1.06800
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
400mA
500 mV @ 400 mA
Fast Recovery =< 500ns, > 200mA (Io)
-
40 µA @ 30 V
20pF @ 25V, 1MHz
-
-
Surface Mount
SC-76, SOD-323
SOD-323
-
2-XDFN
PMEG2020EPK,315
DIODE SCHOTTKY 20V 2A DFN1608D-2
Nexperia USA Inc.
33,466
In Stock
1 : ¥3.20000
Cut Tape (CT)
8,000 : ¥0.68566
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
20 V
2A
450 mV @ 2 A
Fast Recovery =< 500ns, > 200mA (Io)
5 ns
900 µA @ 20 V
120pF @ 1V, 1MHz
Automotive
AEC-Q101
Surface Mount
2-XDFN
DFN1608D-2
150°C (Max)
NSR0140P2T5G
NSR0140P2T5G
DIODE SCHOTTKY 30V 70MA SOD923
onsemi
47,529
In Stock
232,000
Factory
1 : ¥3.45000
Cut Tape (CT)
8,000 : ¥0.59671
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
30 V
70mA
350 mV @ 1 mA
Small Signal =< 200mA (Io), Any Speed
-
500 nA @ 30 V
2.5pF @ 1V, 1MHz
-
-
Surface Mount
SOD-923
SOD-923
-55°C ~ 125°C
SOT 23-3
BAS40LT1G
DIODE SCHOTTKY 40V 120MA SOT23-3
onsemi
35,882
In Stock
1 : ¥1.40000
Cut Tape (CT)
3,000 : ¥0.24724
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
120mA
1 V @ 40 mA
Small Signal =< 200mA (Io), Any Speed
-
1 µA @ 25 V
5pF @ 1V, 1MHz
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
-55°C ~ 150°C
Showing
of 4

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.