Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,614 In Stock 780,000 Factory | 1 : ¥4.76000 Cut Tape (CT) 5,000 : ¥1.70092 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 10A | 680 mV @ 10 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 100 µA @ 100 V | - | Surface Mount | PowerDI™ 5 | PowerDI™ 5 | -55°C ~ 150°C | ||
8,830 In Stock | 1 : ¥4.19000 Cut Tape (CT) 3,000 : ¥1.12898 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 200 V | 1A | 900 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 500 µA @ 200 V | 120pF @ 4V, 1MHz | Surface Mount | DO-214AA, SMB | DO-214AA (SMB) | -50°C ~ 175°C | ||
8,969 In Stock | 1 : ¥4.68000 Cut Tape (CT) 10,000 : ¥1.07795 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 150 V | 5A | 870 mV @ 5 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 200 µA @ 150 V | - | Surface Mount | DO-221AC, SMA Flat Leads | DO-221AC (SMA-FL) | -55°C ~ 150°C | ||
5,658 In Stock | 1 : ¥4.60000 Cut Tape (CT) 3,500 : ¥1.54105 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 1000 V | 8A | 985 mV @ 8 A | Standard Recovery > 500ns, > 2A (Io) | 3.4 µs | 10 µA @ 1000 V | 63pF @ 4V, 1MHz | Surface Mount | DO-214AB, SMC | DO-214AB (SMC) | -55°C ~ 150°C | ||
1 In Stock | 1 : ¥7.14000 Cut Tape (CT) 2,500 : ¥2.70116 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Super Barrier | 300 V | 10A | 920 mV @ 10 A | Standard Recovery >500ns, > 200mA (Io) | - | 10 µA @ 300 V | - | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | TO-252 (DPAK) Type TH | -55°C ~ 175°C |