Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13,789 In Stock | 1 : ¥5.83000 Cut Tape (CT) 3,000 : ¥1.20837 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 4A | 450 mV @ 4 A | Fast Recovery =< 500ns, > 200mA (Io) | 500 µA @ 40 V | - | Surface Mount | DO-214AA, SMB | DO-214AA, HSMB | -55°C ~ 150°C | ||
3,142 In Stock | 1 : ¥3.28000 Cut Tape (CT) 5,000 : ¥0.51311 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 20 V | 2A | 530 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | 80 µA @ 20 V | 70pF @ 5V, 1MHz | Surface Mount | 2-XDFN | X3-WLB1406-2 | -55°C ~ 150°C |