B1100-13-F

DigiKey Part Number
B1100-FDITR-ND - Tape & Reel (TR)
B1100-FDICT-ND - Cut Tape (CT)
B1100-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B1100-13-F
Description
DIODE SCHOTTKY 100V 1A SMA
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 100 V 1A Surface Mount SMA
Datasheet
 Datasheet
EDA/CAD Models
B1100-13-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
790 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 100 V
Capacitance @ Vr, F
80pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SMA
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.87000¥2.87
10¥2.20800¥22.08
100¥1.32260¥132.26
500¥1.22490¥612.45
1,000¥0.83297¥832.97
2,000¥0.76680¥1,533.60
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥0.73497¥3,674.85
10,000¥0.66147¥6,614.70
25,000¥0.65167¥16,291.75
50,000¥0.62497¥31,248.50
Manufacturers Standard Package