Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14,037 In Stock | 1 : ¥7.96000 Cut Tape (CT) 5,000 : ¥3.13779 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 10A | 490 mV @ 10 A | Fast Recovery =< 500ns, > 200mA (Io) | 600 µA @ 40 V | - | Surface Mount | PowerDI™ 5 | PowerDI™ 5 | -65°C ~ 150°C | ||
74,049 In Stock | 1 : ¥9.28000 Cut Tape (CT) 5,000 : ¥3.66075 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 10A | 510 mV @ 10 A | Fast Recovery =< 500ns, > 200mA (Io) | 700 µA @ 40 V | - | Surface Mount | PowerDI™ 5 | PowerDI™ 5 | -65°C ~ 150°C | ||
73,616 In Stock | 1 : ¥3.53000 Cut Tape (CT) 3,000 : ¥1.18024 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 1A | 850 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 500 µA @ 100 V | - | Surface Mount | SOD-123F | SOD-123F | -65°C ~ 125°C |