SDM05U20CSP-7 | |
---|---|
DigiKey Part Number | SDM05U20CSP-7DITR-ND - Tape & Reel (TR) SDM05U20CSP-7DICT-ND - Cut Tape (CT) SDM05U20CSP-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDM05U20CSP-7 |
Description | DIODE SCHOT 20V 500MA X3WLB1006 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 500mA Surface Mount X3-WLB1006-2 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 430 mV @ 500 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 55 µA @ 20 V | |
Capacitance @ Vr, F | 46pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | X3-WLB1006-2 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥2.20000 | ¥22.00 |
100 | ¥1.10830 | ¥110.83 |
500 | ¥0.98218 | ¥491.09 |
1,000 | ¥0.76431 | ¥764.31 |
2,000 | ¥0.68406 | ¥1,368.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.66876 | ¥3,343.80 |
10,000 | ¥0.59233 | ¥5,923.30 |
25,000 | ¥0.58469 | ¥14,617.25 |
50,000 | ¥0.49680 | ¥24,840.00 |
125,000 | ¥0.48744 | ¥60,930.00 |