Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
314,986 In Stock | 1 : ¥1.31000 Cut Tape (CT) 8,000 : ¥0.20314 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 200mA | 450 mV @ 10 mA | Small Signal =< 200mA (Io), Any Speed | - | 500 nA @ 10 V | - | - | - | Surface Mount | SC-79, SOD-523 | EMD2 | 150°C (Max) | ||
68,888 In Stock | 1 : ¥2.87000 Cut Tape (CT) 8,000 : ¥0.87229 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 120 V | 250mA | 910 mV @ 100 mA | Fast Recovery =< 500ns, > 200mA (Io) | 4 ns | 500 nA @ 100 V | 2pF @ 0V, 1MHz | - | - | Surface Mount | SOD-923 | SOD-923 | -65°C ~ 150°C | ||
9,106 In Stock | 1 : ¥5.25000 Cut Tape (CT) 3,000 : ¥2.00637 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 60 V | 2A | 620 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 100 µA @ 60 V | 67pF @ 10V, 1MHz | Automotive | AEC-Q101 | Surface Mount | POWERDI®123 | PowerDI™ 123 | -65°C ~ 150°C |