NSR15405NXT5G

DigiKey Part Number
2156-NSR15405NXT5G-488-ND
Manufacturer
Manufacturer Product Number
NSR15405NXT5G
Description
NSR15405N - SCHOTTKY BARRIER DIO
Customer Reference
Detailed Description
Diode 40 V 1.5A Surface Mount 2-DSN (1.4x0.6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
1.5A
Voltage - Forward (Vf) (Max) @ If
590 mV @ 1.5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
33 ns
Current - Reverse Leakage @ Vr
75 µA @ 40 V
Capacitance @ Vr, F
85pF @ 2V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
2-DSN (1.4x0.6)
Operating Temperature - Junction
150°C (Max)
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.