Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
198,850 In Stock 920,000 Factory | 1 : ¥0.82000 Bulk | - | Bulk | Active | Standard | 100 V | 200mA | 1 V @ 10 mA | Small Signal =< 200mA (Io), Any Speed | 4 ns | 5 µA @ 75 V | 4pF @ 0V, 1MHz | Through Hole | DO-204AH, DO-35, Axial | DO-35 | -55°C ~ 175°C | ||
6,973 In Stock | 1 : ¥4.93000 Cut Tape (CT) 1,250 : ¥2.09488 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Active | Schottky | 15 V | 9A | 340 mV @ 9 A | Fast Recovery =< 500ns, > 200mA (Io) | - | - | 1300pF @ 5V, 1MHz | Through Hole | DO-201AD, Axial | DO-201AD | -55°C ~ 125°C |