Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
51,426 In Stock | 1 : ¥2.46000 Cut Tape (CT) 3,000 : ¥0.41416 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 300mA | 900 mV @ 100 mA | Fast Recovery =< 500ns, > 200mA (Io) | 5 ns | 1 µA @ 30 V | 10pF @ 1V, 1MHz | Surface Mount | SC-79, SOD-523 | SOD-523 | -40°C ~ 150°C | ||
34,521 In Stock 20,000 Factory | 1 : ¥3.37000 Cut Tape (CT) 10,000 : ¥0.49751 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 1A | 450 mV @ 700 mA | Fast Recovery =< 500ns, > 200mA (Io) | - | 60 µA @ 30 V | - | Surface Mount | SOD-123 | SOD-123 | -65°C ~ 125°C |