Single Diodes

Results: 5
Manufacturer
IXYSLittelfuse Inc.STMicroelectronics
Series
-DUR
Current - Average Rectified (Io)
30A52A75A
Voltage - Forward (Vf) (Max) @ If
1.8 V @ 70 A2.25 V @ 30 A2.26 V @ 30 A2.55 V @ 60 A3.5 V @ 60 A
Reverse Recovery Time (trr)
60 ns100 ns115 ns200 ns
Current - Reverse Leakage @ Vr
20 µA @ 1200 V50 µA @ 1200 V650 µA @ 1200 V2.2 mA @ 1200 V3 mA @ 1200 V
Package / Case
DO-247-2 (Straight Leads)TO-247-2
Supplier Device Package
DO-247TO-247TO-247ACTO-247AD
Operating Temperature - Junction
-55°C ~ 150°C-40°C ~ 150°C175°C (Max)
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
TO-247-2-Series
DSEI60-12A
DIODE GEN PURP 1.2KV 52A TO247AD
IXYS
428
In Stock
1 : ¥62.39000
Tube
-
Tube
Active
Standard
1200 V
52A
2.55 V @ 60 A
Fast Recovery =< 500ns, > 200mA (Io)
60 ns
2.2 mA @ 1200 V
-
Through Hole
TO-247-2
TO-247AD
-40°C ~ 150°C
DO-247
STTH3012W
DIODE GEN PURP 1.2KV 30A DO247
STMicroelectronics
1,092
In Stock
1 : ¥27.01000
Tube
-
Tube
Active
Standard
1200 V
30A
2.25 V @ 30 A
Fast Recovery =< 500ns, > 200mA (Io)
115 ns
20 µA @ 1200 V
-
Through Hole
DO-247-2 (Straight Leads)
DO-247
175°C (Max)
TO-247-2-Series
DSEI120-12A
DIODE GEN PURP 1.2KV 75A TO247AD
IXYS
156
In Stock
1 : ¥80.87000
Tube
-
Tube
Active
Standard
1200 V
75A
1.8 V @ 70 A
Fast Recovery =< 500ns, > 200mA (Io)
60 ns
3 mA @ 1200 V
-
Through Hole
TO-247-2
TO-247AD
-40°C ~ 150°C
TO-247-2-Series
DHG30I1200HA
DIODE GEN PURP 1.2KV 30A TO247
IXYS
0
In Stock
Check Lead Time
1 : ¥45.15000
Tube
-
Tube
Active
Standard
1200 V
30A
2.26 V @ 30 A
Fast Recovery =< 500ns, > 200mA (Io)
200 ns
50 µA @ 1200 V
-
Through Hole
TO-247-2
TO-247
-55°C ~ 150°C
TO-247AC
DUR75120W
DIODE GEN PURP 1.2KV 75A TO247AC
Littelfuse Inc.
0
In Stock
Check Lead Time
21,000 : ¥38.02576
Tube
Tube
Active
Standard
1200 V
75A
3.5 V @ 60 A
Fast Recovery =< 500ns, > 200mA (Io)
100 ns
650 µA @ 1200 V
-
Through Hole
TO-247-2
TO-247AC
-55°C ~ 150°C
Showing
of 5

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.