STTH102A

DigiKey Part Number
497-2500-2-ND - Tape & Reel (TR)
497-2500-1-ND - Cut Tape (CT)
497-2500-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STTH102A
Description
DIODE GEN PURP 200V 1A SMA
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 200 V 1A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
STTH102A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
970 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
20 ns
Current - Reverse Leakage @ Vr
1 µA @ 200 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
175°C (Max)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.78000¥3.78
10¥2.67600¥26.76
100¥1.34890¥134.89
500¥1.19552¥597.76
1,000¥0.93034¥930.34
2,000¥0.83268¥1,665.36
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥0.81405¥4,070.25
10,000¥0.72103¥7,210.30
25,000¥0.71172¥17,793.00
50,000¥0.60473¥30,236.50
125,000¥0.58147¥72,683.75
Manufacturers Standard Package