Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
19,303 In Stock | 1 : ¥3.45000 Cut Tape (CT) 3,000 : ¥0.53317 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Active | Schottky | 50 V | 1A | 650 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 500 µA @ 50 V | - | Through Hole | DO-204AL, DO-41, Axial | DO-204AL (DO-41) | -65°C ~ 150°C | ||
7,569 In Stock | 1 : ¥3.45000 Cut Tape (CT) 600 : ¥1.49665 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Active | Schottky | 40 V | 3A | 525 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | 2 mA @ 40 V | - | Through Hole | DO-201AD, Axial | DO-201AD | 150°C (Max) |