Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
16,326 In Stock | 1 : ¥0.82000 Bulk | - | Bulk | Active | Standard | 100 V | 200mA | 1 V @ 10 mA | Small Signal =< 200mA (Io), Any Speed | 4 ns | 5 µA @ 75 V | 4pF @ 0V, 1MHz | Through Hole | DO-204AH, DO-35, Axial | DO-35 | -55°C ~ 175°C | ||
12,169 In Stock | 1 : ¥6.98000 Tube | - | Tube | Active | Schottky | 200 V | 15A | 920 mV @ 15 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 550 µA @ 200 V | 300pF @ 5V, 1MHz | Through Hole | TO-220-2 | TO-220AC | -55°C ~ 175°C | ||
1,509 In Stock | 1 : ¥12.64000 Tube | - | Tube | Active | Schottky | 60 V | 20A | 580 mV @ 20 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 125 µA @ 60 V | - | Through Hole | TO-220-2 | TO-220AC | 150°C (Max) |