Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
105,492 In Stock 1,623,000 Factory | 1 : ¥3.94000 Cut Tape (CT) 3,000 : ¥0.84008 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 1000 V | 3A | 1.15 V @ 3 A | Standard Recovery >500ns, > 200mA (Io) | 10 µA @ 1000 V | 40pF @ 4V, 1MHz | Surface Mount | DO-214AA, SMB | SMB | -65°C ~ 150°C | ||
6,692 In Stock | 1 : ¥4.10000 Cut Tape (CT) 3,000 : ¥1.10821 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 1A | 380 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 410 µA @ 30 V | - | Surface Mount | DO-216AA | Powermite | -55°C ~ 125°C |