Single Diodes

Results: 2
Manufacturer
STMicroelectronicsTaiwan Semiconductor Corporation
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Technology
SchottkyStandard
Voltage - DC Reverse (Vr) (Max)
60 V400 V
Current - Average Rectified (Io)
1A3A
Voltage - Forward (Vf) (Max) @ If
610 mV @ 3 A1 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1 µA @ 400 V150 µA @ 60 V
Capacitance @ Vr, F
15pF @ 4V, 1MHz-
Package / Case
SOD-123WSOD-128
Supplier Device Package
SOD-123WSOD128Flat
Operating Temperature - Junction
-55°C ~ 175°C-40°C ~ 175°C
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
SOD128Flat
STPS360AFY
DIODE SCHOTTKY 60V 3A SOD128FLAT
STMicroelectronics
43,462
In Stock
1 : ¥4.19000
Cut Tape (CT)
3,000 : ¥1.13936
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
60 V
3A
610 mV @ 3 A
Fast Recovery =< 500ns, > 200mA (Io)
150 µA @ 60 V
-
Automotive
AEC-Q101
Surface Mount
SOD-128
SOD128Flat
-40°C ~ 175°C
MFG_SOD-123W
TSDGLW
DIODE GEN PURP 400V 1A SOD123W
Taiwan Semiconductor Corporation
11,771
In Stock
1 : ¥3.20000
Cut Tape (CT)
10,000 : ¥0.30171
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
400 V
1A
1 V @ 1 A
Standard Recovery >500ns, > 200mA (Io)
1 µA @ 400 V
15pF @ 4V, 1MHz
Automotive
AEC-Q101
Surface Mount
SOD-123W
SOD-123W
-55°C ~ 175°C
Showing
of 2

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.