SDM2U20CSP-7 | |
---|---|
DigiKey Part Number | SDM2U20CSP-7DITR-ND - Tape & Reel (TR) SDM2U20CSP-7DICT-ND - Cut Tape (CT) SDM2U20CSP-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDM2U20CSP-7 |
Description | DIODE SCHOTT 20V 2A X3-WLB1608-2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 2A Surface Mount X3-WLB1608-2 |
Datasheet | Datasheet |
EDA/CAD Models | SDM2U20CSP-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 470 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 150 µA @ 20 V | |
Capacitance @ Vr, F | 115pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | X3-WLB1608-2 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
10 | ¥2.35600 | ¥23.56 |
100 | ¥1.41200 | ¥141.20 |
500 | ¥1.30728 | ¥653.64 |
1,000 | ¥0.88901 | ¥889.01 |
2,000 | ¥0.81841 | ¥1,636.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.78442 | ¥3,922.10 |
10,000 | ¥0.70598 | ¥7,059.80 |
25,000 | ¥0.69552 | ¥17,388.00 |
50,000 | ¥0.66702 | ¥33,351.00 |