1N4007-T | |
---|---|
DigiKey Part Number | 1N4007DITR-ND - Tape & Reel (TR) 1N4007DICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N4007-T |
Description | DIODE GEN PURP 1KV 1A DO41 |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Through Hole DO-41 |
Datasheet | Datasheet |
EDA/CAD Models | 1N4007-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Capacitance @ Vr, F | 8pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-41 | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.40000 | ¥1.40 |
10 | ¥0.87000 | ¥8.70 |
100 | ¥0.53940 | ¥53.94 |
500 | ¥0.39194 | ¥195.97 |
1,000 | ¥0.34407 | ¥344.07 |
2,000 | ¥0.30368 | ¥607.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.26695 | ¥1,334.75 |
10,000 | ¥0.22720 | ¥2,272.00 |
25,000 | ¥0.21016 | ¥5,254.00 |
50,000 | ¥0.18176 | ¥9,088.00 |
125,000 | ¥0.15109 | ¥18,886.25 |