LSM115JE3/TR13

DigiKey Part Number
150-LSM115JE3/TR13TR-ND - Tape & Reel (TR)
150-LSM115JE3/TR13CT-ND - Cut Tape (CT)
150-LSM115JE3/TR13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSM115JE3/TR13
Description
DIODE SCHOTTKY 15V 1A DO214BA
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Diode 15 V 1A Surface Mount DO-214BA
Datasheet
 Datasheet
EDA/CAD Models
LSM115JE3/TR13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
15 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
220 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
10 mA @ 15 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-214BA
Operating Temperature - Junction
-55°C ~ 100°C
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.52000¥4.52
100¥4.10480¥410.48
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥4.10478¥12,314.34
Manufacturers Standard Package