Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
43,338 In Stock | 1 : ¥2.46000 Bulk | - | Bulk | Not For New Designs | Standard | 200 V | 1A | 1.1 V @ 1 A | Standard Recovery >500ns, > 200mA (Io) | 10 µA @ 200 V | - | Through Hole | DO-204AL, DO-41, Axial | Axial | -65°C ~ 175°C | ||
150,924 In Stock 558,000 Factory | 1 : ¥3.04000 Cut Tape (CT) 3,000 : ¥0.81233 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 2A | 430 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | 1 mA @ 30 V | - | Surface Mount | SOD-123F | SOD-123FL | -55°C ~ 125°C | ||
665 In Stock 4,689,000 Factory | 1 : ¥3.20000 Cut Tape (CT) 3,000 : ¥0.57289 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 500mA | 550 mV @ 500 mA | Fast Recovery =< 500ns, > 200mA (Io) | 5 µA @ 30 V | 125pF @ 0V, 1MHz | Surface Mount | SC-76, SOD-323 | SOD-323 | -40°C ~ 125°C |