1N4003G

DigiKey Part Number
1N4003GOS-ND
Manufacturer
Manufacturer Product Number
1N4003G
Description
DIODE GEN PURP 200V 1A AXIAL
Customer Reference
Detailed Description
Diode 200 V 1A Through Hole Axial
Datasheet
 Datasheet
EDA/CAD Models
1N4003G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Not For New Designs
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
10 µA @ 200 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
Axial
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.46000¥2.46
10¥1.68300¥16.83
100¥0.82100¥82.10
500¥0.68470¥342.35
1,000¥0.47576¥475.76
2,000¥0.41230¥824.60
5,000¥0.38246¥1,912.30
10,000¥0.31716¥3,171.60
50,000¥0.27985¥13,992.50
Manufacturers Standard Package