B340A-E3/61T

DigiKey Part Number
B340A-E3/61TGITR-ND - Tape & Reel (TR)
B340A-E3/61TGICT-ND - Cut Tape (CT)
B340A-E3/61TGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B340A-E3/61T
Description
DIODE SCHOTTKY 40V 3A DO214AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 40 V 3A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
B340A-E3/61T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
550 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 40 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.27000¥4.27
10¥3.28400¥32.84
100¥1.97040¥197.04
500¥1.82422¥912.11
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,800¥1.24046¥2,232.83
3,600¥1.14196¥4,111.06
5,400¥1.09453¥5,910.46
9,000¥0.98508¥8,865.72
45,000¥0.97048¥43,671.60
90,000¥0.91211¥82,089.90
Manufacturers Standard Package