STPS30L30DJF-TR

DigiKey Part Number
497-12867-2-ND - Tape & Reel (TR)
497-12867-1-ND - Cut Tape (CT)
497-12867-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STPS30L30DJF-TR
Description
DIODE SCHOTTKY 30V 30A POWERFLAT
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 30 V 30A Surface Mount PowerFlat™ (5x6)
Datasheet
 Datasheet
EDA/CAD Models
STPS30L30DJF-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
30A
Voltage - Forward (Vf) (Max) @ If
510 mV @ 30 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
750 µA @ 30 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
PowerFlat™ (5x6)
Operating Temperature - Junction
150°C (Max)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.10000¥10.10
10¥8.24200¥82.42
100¥6.40750¥640.75
500¥5.43142¥2,715.71
1,000¥4.42443¥4,424.43
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥4.16504¥12,495.12
6,000¥3.96670¥23,800.20
9,000¥3.78363¥34,052.67
Manufacturers Standard Package