Single Diodes

Results: 2
Manufacturer
Diotec SemiconductorSMC Diode Solutions
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Technology
SchottkyStandard
Voltage - DC Reverse (Vr) (Max)
40 V1000 V
Voltage - Forward (Vf) (Max) @ If
600 mV @ 1 A1.1 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1 µA @ 1000 V50 µA @ 40 V
Capacitance @ Vr, F
120pF @ 4V, 1MHz-
Package / Case
SC-90, SOD-323FSOD-123F
Supplier Device Package
SOD-123FLSOD-323
Operating Temperature - Junction
-50°C ~ 150°C125°C
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
SKL36-AQ
SL1M
DIODE GEN PURP 1000V 1A SOD123FL
Diotec Semiconductor
12,033
In Stock
1 : ¥0.82000
Cut Tape (CT)
3,000 : ¥0.14011
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
1000 V
1A
1.1 V @ 1 A
Standard Recovery >500ns, > 200mA (Io)
1 µs
1 µA @ 1000 V
-
-
-
Surface Mount
SOD-123F
SOD-123FL
-50°C ~ 150°C
SCHOTTKY 1A, 40V, SOD-323
B5819WSL
SCHOTTKY 1A, 40V, SOD-323
SMC Diode Solutions
42,000
In Stock
1 : ¥1.64000
Cut Tape (CT)
3,000 : ¥0.27965
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
1A
600 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
50 µA @ 40 V
120pF @ 4V, 1MHz
-
-
Surface Mount
SC-90, SOD-323F
SOD-323
125°C
Showing
of 2

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.