Single Diodes

Results: 2
Manufacturer
Diodes IncorporatedInfineon Technologies
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - DC Reverse (Vr) (Max)
30 V100 V
Current - Average Rectified (Io)
500mA5A
Voltage - Forward (Vf) (Max) @ If
620 mV @ 500 mA710 mV @ 5 A
Current - Reverse Leakage @ Vr
3.5 µA @ 100 V25 µA @ 30 V
Capacitance @ Vr, F
10pF @ 5V, 1MHz-
Package / Case
PowerDI™ 5SC-79, SOD-523
Supplier Device Package
PG-SC79-2PowerDI™ 5
Operating Temperature - Junction
-65°C ~ 175°C-55°C ~ 125°C
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
SC-79, SOD-523
BAS3005B02VH6327XTSA1
DIODE SCHOTTKY 30V 500MA SC79-2
Infineon Technologies
225,327
In Stock
1 : ¥2.30000
Cut Tape (CT)
3,000 : ¥0.69578
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
30 V
500mA
620 mV @ 500 mA
Fast Recovery =< 500ns, > 200mA (Io)
25 µA @ 30 V
10pF @ 5V, 1MHz
-
-
Surface Mount
SC-79, SOD-523
PG-SC79-2
-55°C ~ 125°C
G15H150D5
PDS5100HQ-13
DIODE SCHOTTKY 100V 5A POWERDI5
Diodes Incorporated
15,698
In Stock
755,000
Factory
1 : ¥10.59000
Cut Tape (CT)
5,000 : ¥4.18372
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
100 V
5A
710 mV @ 5 A
Fast Recovery =< 500ns, > 200mA (Io)
3.5 µA @ 100 V
-
Automotive
AEC-Q101
Surface Mount
PowerDI™ 5
PowerDI™ 5
-65°C ~ 175°C
Showing
of 2

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.