Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
113,185 In Stock | 1 : ¥2.55000 Cut Tape (CT) 4,500 : ¥0.42332 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 60 V | 1A | 680 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 150 µA @ 60 V | 40pF @ 4V, 1MHz | - | - | Surface Mount | DO-219AD | DO-219AD (MicroSMP) | -55°C ~ 150°C | |||
5,023 In Stock | 1 : ¥3.45000 Cut Tape (CT) 5,000 : ¥0.88702 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 3A | 500 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | 500 µA @ 40 V | 200pF @ 4V, 1MHz | Automotive | AEC-Q101 | Surface Mount | DO-214AC, SMA | SMA | -55°C ~ 150°C | ||
239,333 In Stock 11,040,000 Factory | 1 : ¥2.79000 Cut Tape (CT) 5,000 : ¥0.43377 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 1A | 500 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 500 µA @ 30 V | 110pF @ 4V, 1MHz | - | - | Surface Mount | DO-214AC, SMA | SMA | -65°C ~ 150°C | ||
61,281 In Stock | 1 : ¥3.45000 Cut Tape (CT) 1,800 : ¥0.59804 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Schottky | 40 V | 2A | 550 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | 200 µA @ 40 V | - | - | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | -55°C ~ 150°C | ||
28,936 In Stock | 1 : ¥4.10000 Cut Tape (CT) 7,500 : ¥1.06095 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Schottky | 30 V | 1A | 500 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 200 µA @ 30 V | - | - | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | -65°C ~ 125°C | ||
16,348 In Stock | 1 : ¥3.94000 Cut Tape (CT) 7,500 : ¥0.47556 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 1A | 500 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 200 µA @ 30 V | - | - | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | -65°C ~ 125°C | ||
5,507 In Stock 225,000 Factory | 1 : ¥7.31000 Cut Tape (CT) 5,000 : ¥2.88154 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 150 V | 4A | 810 mV @ 8 A | Fast Recovery =< 500ns, > 200mA (Io) | 10 µA @ 150 V | - | Automotive | AEC-Q101 | Surface Mount | PowerDI™ 5 | PowerDI™ 5 | -65°C ~ 175°C |