Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12,395 In Stock | 1 : ¥3.28000 Cut Tape (CT) 3,500 : ¥0.89670 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 150 V | 1.8A | 700 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 150 µA @ 150 V | 150pF @ 4V, 1MHz | Surface Mount | DO-221AC, SMA Flat Leads | SlimSMAW (DO-221AD) | -40°C ~ 175°C | |||
14,495 In Stock | 1 : ¥3.94000 Cut Tape (CT) 7,500 : ¥0.67803 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 150 V | 1A | 500 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 100 µA @ 150 V | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | -55°C ~ 125°C |